Part Details for UPD43256BCZ-85LL by NEC Electronics Group
Overview of UPD43256BCZ-85LL by NEC Electronics Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Computing and Data Storage
Price & Stock for UPD43256BCZ-85LL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for UPD43256BCZ-85LL
UPD43256BCZ-85LL CAD Models
UPD43256BCZ-85LL Part Data Attributes
|
UPD43256BCZ-85LL
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD43256BCZ-85LL
NEC Electronics Group
Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 85 ns | |
Additional Feature | BATTERY BACKUP | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UPD43256BCZ-85LL
This table gives cross-reference parts and alternative options found for UPD43256BCZ-85LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256BCZ-85LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM832TI-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | UPD43256BCZ-85LL vs MSM832TI-85 |
EDI8832C85QB | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | UPD43256BCZ-85LL vs EDI8832C85QB |
MSM832TMB-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | UPD43256BCZ-85LL vs MSM832TMB-85 |
M5M5256BP-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | UPD43256BCZ-85LL vs M5M5256BP-85 |
GM76C256L-85 | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, | Goldstar Electron Co Ltd | UPD43256BCZ-85LL vs GM76C256L-85 |
UPD43256BC-85L | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, PLASTIC, DIP-28 | NEC Electronics Group | UPD43256BCZ-85LL vs UPD43256BC-85L |
EDI8832LP85QB | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, | Electronic Designs Inc | UPD43256BCZ-85LL vs EDI8832LP85QB |
MSM832TLM-85 | Standard SRAM, 32KX8, 85ns, CMOS, CDIP28, SKINNY, DIP-28 | Mosaic Semiconductor Inc | UPD43256BCZ-85LL vs MSM832TLM-85 |
UPD43256BCZ-85L | Standard SRAM, 32KX8, 85ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | NEC Electronics Group | UPD43256BCZ-85LL vs UPD43256BCZ-85L |
HM62256LP-8 | 32KX8 STANDARD SRAM, 85ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Renesas Electronics Corporation | UPD43256BCZ-85LL vs HM62256LP-8 |