Part Details for UPD43256AC-10L by NEC Electronics Group
Results Overview of UPD43256AC-10L by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD43256AC-10L Information
UPD43256AC-10L by NEC Electronics Group is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for UPD43256AC-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | 3 |
|
$5.0600 / $7.5900 | Buy Now |
|
Quest Components | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | 1 |
|
$6.3250 / $7.5900 | Buy Now |
Part Details for UPD43256AC-10L
UPD43256AC-10L CAD Models
UPD43256AC-10L Part Data Attributes
|
UPD43256AC-10L
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD43256AC-10L
NEC Electronics Group
Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDIP-T28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for UPD43256AC-10L
This table gives cross-reference parts and alternative options found for UPD43256AC-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD43256AC-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB84256-10LP | FUJITSU Semiconductor Limited | Check for Price | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | UPD43256AC-10L vs MB84256-10LP |
HY62C256LP-10 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | UPD43256AC-10L vs HY62C256LP-10 |
MB84256-10LP | FUJITSU Limited | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 | UPD43256AC-10L vs MB84256-10LP |
MCM60256AP10 | Motorola Semiconductor Products | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | UPD43256AC-10L vs MCM60256AP10 |
UPD43256AC-10L | Renesas Electronics Corporation | Check for Price | 32KX8 STANDARD SRAM, 100ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | UPD43256AC-10L vs UPD43256AC-10L |
5962-01-392-4089 | Renesas Electronics Corporation | Check for Price | IC,SRAM,32KX8,CMOS,DIP,28PIN,PLASTIC | UPD43256AC-10L vs 5962-01-392-4089 |
SRM20256LC10 | S-MOS Systems | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 | UPD43256AC-10L vs SRM20256LC10 |
UM62256A-10L | United Microelectronics Corporation | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, DIP-28 | UPD43256AC-10L vs UM62256A-10L |
KM62256CLP-10 | Samsung Semiconductor | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28, 0.600 INCH, DIP-28 | UPD43256AC-10L vs KM62256CLP-10 |
HY62256BLP-10 | SK Hynix Inc | Check for Price | Standard SRAM, 32KX8, 100ns, CMOS, PDIP28 | UPD43256AC-10L vs HY62256BLP-10 |