Part Details for UPD4265165G5-A60-7JF by NEC Electronics Group
Overview of UPD4265165G5-A60-7JF by NEC Electronics Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD4265165G5-A60-7JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, EDO, 4M x 16, 50 Pin, Plastic, TSOP | 20 |
|
$3.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
Buy Now |
Part Details for UPD4265165G5-A60-7JF
UPD4265165G5-A60-7JF CAD Models
UPD4265165G5-A60-7JF Part Data Attributes:
|
UPD4265165G5-A60-7JF
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD4265165G5-A60-7JF
NEC Electronics Group
EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G50 | |
Length | 20.95 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD4265165G5-A60-7JF
This table gives cross-reference parts and alternative options found for UPD4265165G5-A60-7JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD4265165G5-A60-7JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB3165165ATL-60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50 | Siemens | UPD4265165G5-A60-7JF vs HYB3165165ATL-60 |
HM5165165TT-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Hitachi Ltd | UPD4265165G5-A60-7JF vs HM5165165TT-6 |
HYB3165165AT-60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50 | Siemens | UPD4265165G5-A60-7JF vs HYB3165165AT-60 |
HYB3166165ATL-60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50 | Siemens | UPD4265165G5-A60-7JF vs HYB3166165ATL-60 |
IS41LV16400-60T | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 | Integrated Silicon Solution Inc | UPD4265165G5-A60-7JF vs IS41LV16400-60T |
MT4LC4M16U2TG-60TR | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP-50 | Micron Technology Inc | UPD4265165G5-A60-7JF vs MT4LC4M16U2TG-60TR |
GM71VS65163CT-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, | LG Semicon Co Ltd | UPD4265165G5-A60-7JF vs GM71VS65163CT-6 |
K4E661612C-TL60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | UPD4265165G5-A60-7JF vs K4E661612C-TL60 |
HY51VS65163HGLT-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | SK Hynix Inc | UPD4265165G5-A60-7JF vs HY51VS65163HGLT-6 |
K4E661612B-TC60 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Samsung Semiconductor | UPD4265165G5-A60-7JF vs K4E661612B-TC60 |