Part Details for UPD42601LA-60L by NEC Electronics America Inc
Overview of UPD42601LA-60L by NEC Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD42601LA-60L
UPD42601LA-60L CAD Models
UPD42601LA-60L Part Data Attributes
|
UPD42601LA-60L
NEC Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
UPD42601LA-60L
NEC Electronics America Inc
Page Mode DRAM, 1MX1, 600ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS AMERICA INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 600 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; SELF REFRESH | |
JESD-30 Code | R-PDSO-J20 | |
Length | 17.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.7 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.57 mm |
Alternate Parts for UPD42601LA-60L
This table gives cross-reference parts and alternative options found for UPD42601LA-60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD42601LA-60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C1024DJ-6LTR | Micron Technology Inc | Check for Price | Fast Page DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs MT4C1024DJ-6LTR |
HM511002JP-8S | Hitachi Ltd | Check for Price | Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | UPD42601LA-60L vs HM511002JP-8S |
MSM511000BL-80JS | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs MSM511000BL-80JS |
NN511000LJ-70 | United Microelectronics Corporation | Check for Price | Fast Page DRAM, 1MX1, 70ns, CMOS, PDSO20 | UPD42601LA-60L vs NN511000LJ-70 |
MSM511001B-60JS | OKI Electric Industry Co Ltd | Check for Price | Nibble Mode DRAM, 1MX1, 60ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs MSM511001B-60JS |
MDM11000JI-15 | Mosaic Semiconductor Inc | Check for Price | Fast Page DRAM, 1MX1, 150ns, CMOS, CDSO20 | UPD42601LA-60L vs MDM11000JI-15 |
KM41C1000BLJ-8 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs KM41C1000BLJ-8 |
MCM511000AJC80 | Motorola Semiconductor Products | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | UPD42601LA-60L vs MCM511000AJC80 |
MT4C1024DJ-8IT | Micron Technology Inc | Check for Price | Fast Page DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs MT4C1024DJ-8IT |
MSM511002A-80JS | OKI Electric Industry Co Ltd | Check for Price | Static Column DRAM, 1MX1, 80ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-26/20 | UPD42601LA-60L vs MSM511002A-80JS |