Part Details for UPD424260G5-60 by NEC Electronics Group
Overview of UPD424260G5-60 by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPD424260G5-60
UPD424260G5-60 CAD Models
UPD424260G5-60 Part Data Attributes
|
UPD424260G5-60
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPD424260G5-60
NEC Electronics Group
Fast Page DRAM, 256KX16, 60ns, CMOS, 0.400 INCH, PLASTIC, TSOP-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | , | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G40 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for UPD424260G5-60
This table gives cross-reference parts and alternative options found for UPD424260G5-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD424260G5-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT4C16259TG-6TR | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | UPD424260G5-60 vs MT4C16259TG-6TR |
HM51S4260DLTT-6 | Hitachi Ltd | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | UPD424260G5-60 vs HM51S4260DLTT-6 |
MB814260S-60LPFTN | FUJITSU Limited | Check for Price | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, 0.400 INCH, PLASTIC,TSOP2-44/40 | UPD424260G5-60 vs MB814260S-60LPFTN |
KM416C256D-TL6 | Samsung Semiconductor | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, TSOP2-44/40 | UPD424260G5-60 vs KM416C256D-TL6 |
MT4C16258TG-6 | Micron Technology Inc | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP-44/40 | UPD424260G5-60 vs MT4C16258TG-6 |
MSM514260E-60TS-K | OKI Electric Industry Co Ltd | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-44/40 | UPD424260G5-60 vs MSM514260E-60TS-K |
MB814260-60PFTN | FUJITSU Semiconductor Limited | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | UPD424260G5-60 vs MB814260-60PFTN |
HM514260CTT-6 | Hitachi Ltd | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, TSOP2-44/40 | UPD424260G5-60 vs HM514260CTT-6 |
NN514260ATT-60 | United Microelectronics Corporation | Check for Price | Fast Page DRAM, 256KX16, 60ns, CMOS, PDSO40 | UPD424260G5-60 vs NN514260ATT-60 |
TMS44165P-60DGE | Texas Instruments | Check for Price | 256KX16 FAST PAGE DRAM, 60ns, PDSO40, PLASTIC, TSOP-44/40 | UPD424260G5-60 vs TMS44165P-60DGE |