Part Details for UPD41464L-10TR by NEC Electronics Group
Overview of UPD41464L-10TR by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7410TRZ-REEL | Analog Devices | 0.5'C Accurate Temp Sensor-I2C | |
ADUM3210TRZ-EP-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADT7410TRZ | Analog Devices | 0.5'C Accurate Temp Sensor-I2C |
Price & Stock for UPD41464L-10TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, PLCC | 11038 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, PLCC | 4000 |
|
$1.0500 / $2.5000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, PLCC | 11 |
|
$2.5000 / $4.0000 | Buy Now |