Part Details for UPD41464C-12 by NEC Electronics Group
Overview of UPD41464C-12 by NEC Electronics Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD41464C-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 68 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 38 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 21 |
|
$2.4450 / $4.8900 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 20 |
|
$3.4100 / $4.6500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 64K x 4, 18 Pin, Plastic, DIP | 7 |
|
$7.0400 / $9.6000 | Buy Now |