Part Details for UPD3725D-01 by Renesas Electronics Corporation
Overview of UPD3725D-01 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for UPD3725D-01
UPD3725D-01 CAD Models
UPD3725D-01 Part Data Attributes
|
UPD3725D-01
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD3725D-01
Renesas Electronics Corporation
IMAGE SENSOR-CCD, 11.40-12.60V, RECTANGULAR, THROUGH HOLE MOUNT, CERAMIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Array Type | LINEAR | |
Body Breadth | 15.24 mm | |
Body Height | 4.27 mm | |
Body Length or Diameter | 90 mm | |
Data Rate | 2 Mbps | |
Dynamic Range | 68.29 dB | |
Horizontal Pixel | 5000 | |
Housing | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 11.40-12.60V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 14x14 µm | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-800 | |
Supply Voltage-Min | 11.4 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |