Part Details for UPD360T-C/6HX by Microchip Technology Inc
Overview of UPD360T-C/6HX by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPD360T-C/6HX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC0822
|
Newark | Usb Type-C/Pd Controller With Spi Interface 44 Wfbga 4X4X0.8Mm T/R Rohs Compliant: Yes |Microchip UPD360T-C/6HX RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0400 | Buy Now |
DISTI #
UPD360T-C/6HXCT-ND
|
DigiKey | USB TYPE-C/PD CONTROLLER WITH SP Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2865 In Stock |
|
$2.1125 / $2.6300 | Buy Now |
DISTI #
UPD360T-C/6HX
|
Avnet Americas | USB TYPE-C/PD CONTROLLER WITH SPI INTERFACE - Bulk (Alt: UPD360T-C/6HX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-UPD360T-C/6HX
|
Mouser Electronics | USB Interface IC 44WFBGA 4x4x0.8mmT/R RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 3300 |
|
RFQ | ||
|
Quest Components | 2640 |
|
$2.0880 / $4.1760 | Buy Now | |
|
NAC | USB Type-C/PD Controller with SPI Interface - Package: 44 WFBGA 4x4x0.8mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$2.1100 / $2.6000 | Buy Now |
Part Details for UPD360T-C/6HX
UPD360T-C/6HX CAD Models
UPD360T-C/6HX Part Data Attributes
|
UPD360T-C/6HX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD360T-C/6HX
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WFBGA-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2017-07-19 | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | ||
Bus Compatibility | SPI; USB | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B44 | |
Length | 4 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA44,7X7,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.47 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD360T-C/6HX
This table gives cross-reference parts and alternative options found for UPD360T-C/6HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD360T-C/6HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD360-A/6HX | USB Bus Controller | Microchip Technology Inc | UPD360T-C/6HX vs UPD360-A/6HX |
TUSB2036VF | 2/3-port 12-Mbps USB full-speed hub with optional serial EEPROM interface 32-LQFP 0 to 70 | Texas Instruments | UPD360T-C/6HX vs TUSB2036VF |
UPD360T-B/6HX | USB Bus Controller | Microchip Technology Inc | UPD360T-C/6HX vs UPD360T-B/6HX |
CP2103-GMR | USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28 | Silicon Laboratories Inc | UPD360T-C/6HX vs CP2103-GMR |