-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PQCC28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD350B/Q8X by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4353
|
Newark | Highly Integrated Small Form Factor Usb Type-C Power Delivery 3.0 Port Controller With Spi Interface... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
DISTI #
UPD350B/Q8X-ND
|
DigiKey | IC USB CONTROLLER SPI 28QFN Min Qty: 1 Lead time: 23 Weeks Container: Tray |
541 In Stock |
|
$1.3875 / $1.7300 | Buy Now |
DISTI #
V99:2348_21593138
|
Arrow Electronics | Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 1829 | Americas - 814 |
|
$0.2716 / $1.4277 | Buy Now |
DISTI #
UPD350B/Q8X
|
Microchip Technology Inc | USB Type-C Power Delivery 2.0 Controller. SPI with Dead Battery Support., VQFN, Projected EOL: 2044-... more RoHS: Compliant Lead time: 22 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: China |
|
$1.1600 / $1.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.3900 | Buy Now |
DISTI #
30175598
|
Verical | Full Speed/High Speed/Super Speed USB Power Delivery Controller USB 3.0 3.3V Tray 28-Pin QFN EP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1829 | Americas - 814 |
|
$1.4277 | Buy Now |
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with SPI Interface... more RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.3900 / $1.7100 | Buy Now |
DISTI #
UPD350B/Q8X
|
EBV Elektronik | USB Controller TypeC 28Pin QFN Tray (Alt: UPD350B/Q8X) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD350B/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350B/Q8X
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for UPD350B/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350B/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD350B-I/Q8XVAO | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | UPD350B/Q8X vs UPD350B-I/Q8XVAO |
UPD350B-I/Q8X | Microchip Technology Inc | $1.5958 | USB Bus Controller, CMOS, PQCC28 | UPD350B/Q8X vs UPD350B-I/Q8X |