Part Details for UPD350AT-I/Q8X by Microchip Technology Inc
Results Overview of UPD350AT-I/Q8X by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPD350AT-I/Q8X Information
UPD350AT-I/Q8X by Microchip Technology Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for UPD350AT-I/Q8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC4350
|
Newark | Highly Integrated Small Form Factor Usb Type-C Power Delivery 3.0 Port Controller With I2C Interface... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 | Buy Now |
DISTI #
UPD350AT-I/Q8XCT-ND
|
DigiKey | IC USB CONTROLLER I2C 28QFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6500 / $2.0400 | Buy Now |
DISTI #
579-UPD350ATI/Q8X
|
Mouser Electronics | USB Interface IC Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller w... more RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
|
Onlinecomponents.com | USB Controller - I²C Interface - Dead Battery Support - USB 3.0 Standard - 1.8 to 3.3V Supply - 28-Q... more RoHS: Compliant | 0 |
|
$0 | Buy Now |
|
NAC | Highly Integrated Small Form Factor USB Type-C Power Delivery 3.0 Port Controller with I2C Interface... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
RFQ |
Part Details for UPD350AT-I/Q8X
UPD350AT-I/Q8X CAD Models
UPD350AT-I/Q8X Part Data Attributes
|
UPD350AT-I/Q8X
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
UPD350AT-I/Q8X
Microchip Technology Inc
USB Bus Controller, CMOS, PQCC28
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | I2C; SPI; USB | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-PQCC-N28 | |
Length | 4 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for UPD350AT-I/Q8X
This table gives cross-reference parts and alternative options found for UPD350AT-I/Q8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD350AT-I/Q8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD350AT-I/Q8XVAA | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | UPD350AT-I/Q8X vs UPD350AT-I/Q8XVAA |
UPD350AT-I/Q8XVAO | Microchip Technology Inc | Check for Price | USB Bus Controller, CMOS, PQCC28 | UPD350AT-I/Q8X vs UPD350AT-I/Q8XVAO |