There are no models available for this part yet.
Overview of UPD301AT-I/KYX by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UPD301AT-I/KYX by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH9423
|
Newark | Stand-Alone Usb Type-C/Pd Port Controller 40 Vqfn 6X6X0.9Mm T/R Rohs Compliant: Yes |Microchip UPD301AT-I/KYX RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9200 | Buy Now | |
DISTI #
150-UPD301AT-I/KYXCT-ND
|
DigiKey | STAND-ALONE USB TYPE-C/PD PORT C Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1250 / $3.8600 | Buy Now | |
DISTI #
UPD301AT-I/KYX
|
Avnet Americas | USB Type-C Stand-Alone Power Delivery 3.0 Controller 40-Pin VQFN T/R - Bulk (Alt: UPD301AT-I/KYX) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
579-UPD301AT-I/KYX
|
Mouser Electronics | USB Interface IC Stand-Alone USB Type-C/PD Port Controller RoHS: Compliant | 0 |
|
$3.1200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2000 / $9.0000 | Buy Now | ||
NAC | Stand-Alone USB Type-C/PD Port Controller - Package: 40 VQFN 6x6x0.9mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$3.0500 / $3.6800 | Buy Now | ||
DISTI #
UPD301AT-I/KYX
|
Avnet Silica | (Alt: UPD301AT-I/KYX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
UPD301AT-I/KYX
|
EBV Elektronik | (Alt: UPD301AT-I/KYX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$3.2000 / $9.0000 | Buy Now |
CAD Models for UPD301AT-I/KYX by Microchip Technology Inc
Part Data Attributes for UPD301AT-I/KYX by Microchip Technology Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VQFN-40
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2019-08-27
|
Samacsys Manufacturer
|
Microchip
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
S-XQCC-N40
|
Length
|
6 mm
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
40
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC40,.24SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.9 mm
|
Supply Voltage-Max (Vsup)
|
1.98 V
|
Supply Voltage-Min (Vsup)
|
1.62 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|