-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X8886
|
Newark | Ssr Relay, Dual, Pcb Mount, 240Vac/15A, 3-15Vdc I |Sensata/crydom UPD2415D RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.5900 | Buy Now |
DISTI #
CC2316-ND
|
DigiKey | SSR RELAY SPST-NO 15A 24-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6 In Stock |
|
$80.1504 / $90.8300 | Buy Now |
DISTI #
70130815
|
RS | Solid State Relay Through Hole PCB Mount, Zero Crossing SCR, 15 A rms, 15 V dc | Sensata - Crydom UPD2415D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$86.5100 | RFQ |
DISTI #
CRYUPD2415D
|
Heilind Electronics | SSR RELAY, DUAL, PCB MOUNT, 24 PCB MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - PCB Mount - Dual Channel RoHS: Compliant |
50 On Order |
|
$74.4400 / $86.0400 | Buy Now |
DISTI #
000000000002983333
|
Sager | Solid State Relays - PCB Mount UPD Dual Output 240V / 15A ZC PCB Min Qty: 10 | 0 |
|
$73.6500 / $80.1500 | Buy Now |
|
Master Electronics | SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Load Current 15A - 8 Pins - PCB Mount - Dual Channel RoHS: Compliant |
50 On Order |
|
$74.4400 / $86.0400 | Buy Now |
|
Neutron USA | Solid State Relays - PCB Mount UPD Dual Output 240V / 15A ZC PCB | 6 |
|
$205.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPD2415D
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
UPD2415D
Crydom Inc
Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | SIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Control Current | 0.036 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 15 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 28.45 mm | |
Overall Length | 78.23 mm |