There are no models available for this part yet.
Overview of UPD22100C by NEC Electronics America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for UPD22100C by NEC Electronics America Inc
Part Data Attributes for UPD22100C by NEC Electronics America Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEC ELECTRONICS AMERICA INC
|
Package Description
|
0.300 INCH, PLASTIC, DIP-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Boundary Scan
|
NO
|
External Data Bus Width
|
1
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Low Power Mode
|
NO
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Data Bus Width
|
4
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
3 mA
|
Supply Voltage-Max
|
18 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type
|
DSP PERIPHERAL, CROSSBAR SWITCH
|
Alternate Parts for UPD22100C
This table gives cross-reference parts and alternative options found for UPD22100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD22100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD22100C-A | Crossbar Switch, 1-Bit, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | NEC Electronics America Inc | UPD22100C vs UPD22100C-A |
UPD22100C-A | UPD22100C-A | Renesas Electronics Corporation | UPD22100C vs UPD22100C-A |