Part Details for UPD17225MC-XXX-5A4 by Renesas Electronics Corporation
Overview of UPD17225MC-XXX-5A4 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Part Details for UPD17225MC-XXX-5A4
UPD17225MC-XXX-5A4 CAD Models
UPD17225MC-XXX-5A4 Part Data Attributes:
|
UPD17225MC-XXX-5A4
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPD17225MC-XXX-5A4
Renesas Electronics Corporation
4-BIT, MROM, MICROCONTROLLER, PDSO30, 0.300 INCH, PLASTIC, SSOP-30
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, SSOP30,.3 | |
Pin Count | 30 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 4 | |
CPU Family | UPD17K | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G30 | |
Length | 9.85 mm | |
Number of I/O Lines | 20 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP30,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
ROM (words) | 2048 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.4 mm | |
Speed | 0.25 MHz | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for UPD17225MC-XXX-5A4
This table gives cross-reference parts and alternative options found for UPD17225MC-XXX-5A4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPD17225MC-XXX-5A4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD17225MC-XXX-5A4-A | UPD17225MC-XXX-5A4-A | Renesas Electronics Corporation | UPD17225MC-XXX-5A4 vs UPD17225MC-XXX-5A4-A |
UPD17225MC-XXX-5A4 | Microcontroller, 4-Bit, MROM, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics Group | UPD17225MC-XXX-5A4 vs UPD17225MC-XXX-5A4 |
UPD17225MC-XXX-5A4-A | Microcontroller, 4-Bit, MROM, MOS, PDSO30, 0.300 INCH, PLASTIC, SSOP-30 | NEC Electronics Group | UPD17225MC-XXX-5A4 vs UPD17225MC-XXX-5A4-A |