Part Details for UPD120N18T1BE1 by Renesas Electronics Corporation
Overview of UPD120N18T1BE1 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD120N18T1B-E1-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, POMM, / |
Price & Stock for UPD120N18T1BE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | THREE-TERMINAL LOW-DROPOUT POSITIVE-VOLTAGE REGULATOR (OUTPUT CURRENT: 0.3 A) Fixed Positive LDO Regulator, 1.8V, 0.65V Dropout, CMOS RoHS: Compliant |
|
|
RFQ |