Part Details for UPC8128TB by Renesas Electronics Corporation
Overview of UPC8128TB by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC8128TB
UPC8128TB CAD Models
UPC8128TB Part Data Attributes
|
UPC8128TB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC8128TB
Renesas Electronics Corporation
100 MHz - 1900 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC8128TB
This table gives cross-reference parts and alternative options found for UPC8128TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC8128TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC8128TB | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC8128TB vs UPC8128TB |
UPC8128TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 1900MHz Max, BIPolar | Renesas Electronics Corporation | UPC8128TB vs UPC8128TB-E3 |