Part Details for UPC7815AHF(10)-AZ by Renesas Electronics Corporation
Overview of UPC7815AHF(10)-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC7815AHF(10)-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC7815AHF(10)-AZ-ND
|
DigiKey | IC REG LINEAR 12V POS VOLT Min Qty: 243 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6103 In Stock |
|
$1.2400 | Buy Now |
|
Rochester Electronics | UPC7815 - 15V Positive Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6103 |
|
$1.0600 / $1.2500 | Buy Now |