UPC4558G2-A
Description: Low Noise Dual Operational Amplifier, SOP, /

Overview of UPC4558G2-A by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
UPC4558G2-E1-A Renesas Electronics Corporation Low Noise Dual Operational Amplifier
UPC4558G2-E2-A Renesas Electronics Corporation Low Noise Dual Operational Amplifier
UPC4558G2-A Renesas Electronics Corporation Low Noise Dual Operational Amplifier

Price & Stock for UPC4558G2-A by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C1S525000317579
Chip1Stop Op Amp Dual GP ±16V 8-Pin SOP RoHS: Compliant pbFree: Yes 800
  • 10 $7.3200
  • 30 $6.9900
  • 100 $5.8500
  • 250 $5.7100
  • 500 $5.6400
$5.6400 / $7.3200 Buy Now

CAD Models for UPC4558G2-A by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for UPC4558G2-A by Renesas Electronics Corporation

UPC4558G2-A
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SOP, SOP8,.25
Pin Count
8
Manufacturer Package Code
PRSP0008DL-A8
Reach Compliance Code
compliant
ECCN Code
5A002
HTS Code
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.5 µA
Common-mode Reject Ratio-Nom
90 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e6
Length
5.2 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.8 mm
Slew Rate-Nom
1 V/us
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Unity Gain BW-Nom
2000
Voltage Gain-Min
20000
Wideband
NO
Width
4.4 mm
Want to compare parts?
  1. UPC4558G2-A
    Renesas Electronics Corporation
    Low Noise Dual Operational Amplifier, SOP, /
    VS

Alternate Parts for UPC4558G2-A

This table gives cross-reference parts and alternative options found for UPC4558G2-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC4558G2-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UPC4558G2 DUAL OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO8, 0.225 INCH, PLASTIC, SOP-8 Renesas Electronics Corporation UPC4558G2-A vs UPC4558G2
Part Number Description Manufacturer Compare
UPC4558G2-A Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, 0.225 INCH, PLASTIC, SOP-8 NEC Electronics Group UPC4558G2-A vs UPC4558G2-A

Related Parts for UPC4558G2-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UPC4558G2-A by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UPC4558G2-A by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of UPC4558G2-A would you like to use for your alert(s)?
  • Please alert me when UPC4558G2-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UPC4558G2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UPC4558G2-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UPC4558G2-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UPC4558G2-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UPC4558G2-A by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: