Part Details for UPC3217GV-E1 by California Eastern Laboratories (CEL)
Overview of UPC3217GV-E1 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for UPC3217GV-E1
UPC3217GV-E1 CAD Models
UPC3217GV-E1 Part Data Attributes
|
UPC3217GV-E1
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC3217GV-E1
California Eastern Laboratories (CEL)
Narrow Band Low Power Amplifier, SSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SSOP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 240 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER |
Alternate Parts for UPC3217GV-E1
This table gives cross-reference parts and alternative options found for UPC3217GV-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3217GV-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3217GV-A | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | NEC Electronics Group | UPC3217GV-E1 vs UPC3217GV-A |
UPC3217GV-E1-A | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max, PLASTIC, SSOP-8 | NEC Electronics Group | UPC3217GV-E1 vs UPC3217GV-E1-A |
UPC3217GV-E1 | Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max | Renesas Electronics Corporation | UPC3217GV-E1 vs UPC3217GV-E1 |