Part Details for UPC3206GR-E1 by NEC Electronics Group
Overview of UPC3206GR-E1 by NEC Electronics Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPC3206GR-E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 CHANNEL, VIDEO AMPLIFIER, PDSO20 | 2400 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | 2 CHANNEL, VIDEO AMPLIFIER, PDSO20 | 2000 |
|
$2.2500 / $4.5000 | Buy Now |
|
Sense Electronic Company Limited | SSOP20 | 1834 |
|
RFQ |
Part Details for UPC3206GR-E1
UPC3206GR-E1 CAD Models
UPC3206GR-E1 Part Data Attributes:
|
UPC3206GR-E1
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC3206GR-E1
NEC Electronics Group
Video Amplifier, 2 Channel(s), 1 Func, PDSO20, 0.225 INCH, PLASTIC, SSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | ALSO REQUIRES 9V VCC | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 18.5 dB | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.7 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for UPC3206GR-E1
This table gives cross-reference parts and alternative options found for UPC3206GR-E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC3206GR-E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC3206GR-E1-A | Video Amplifier, 2 Channel(s), 1 Func, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | UPC3206GR-E1 vs UPC3206GR-E1-A |
UPC3206GR-E1 | 2 CHANNEL, VIDEO AMPLIFIER, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | Renesas Electronics Corporation | UPC3206GR-E1 vs UPC3206GR-E1 |