Part Details for UPC29M03HB-AZ by Renesas Electronics Corporation
Overview of UPC29M03HB-AZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC29M03HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Price & Stock for UPC29M03HB-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPC29M03HB-AZ-ND
|
DigiKey | IC REG LINEAR FIXED LDO REG Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2019 In Stock |
|
$1.3300 | Buy Now |
DISTI #
UPC29M03HB-AZ
|
Avnet Americas | - Bulk (Alt: UPC29M03HB-AZ) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2019 Partner Stock |
|
$1.3400 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3V, 1V Dropout ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2019 |
|
$1.1400 / $1.3400 | Buy Now |
DISTI #
C1S620200473004
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 200 |
|
$3.1000 / $3.4700 | Buy Now |
Part Details for UPC29M03HB-AZ
UPC29M03HB-AZ CAD Models
UPC29M03HB-AZ Part Data Attributes
|
UPC29M03HB-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC29M03HB-AZ
Renesas Electronics Corporation
3 Terminal Regulators, MP-3, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MP-3 | |
Package Description | LEAD FREE, SC-64, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PRSS0004ZM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e6 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -30 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.15 V | |
Output Voltage1-Min | 2.85 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.04,90TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 5% | |
Width | 2.3 mm |