Part Details for UPC277G2(21)-E1-A by Renesas Electronics Corporation
Overview of UPC277G2(21)-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC277G2-A | Renesas Electronics Corporation | General-purpose Comparators Utilizing CMOS Process Suitable for Low Voltage, Low Power Consumption, and Fast Response | |
UPC277G2(20)-E1-A | Renesas Electronics Corporation | General-purpose Comparators Utilizing CMOS Process Suitable for Low Voltage, Low Power Consumption, and Fast Response | |
UPC277G2-E1-A | Renesas Electronics Corporation | General-purpose Comparators Utilizing CMOS Process Suitable for Low Voltage, Low Power Consumption, and Fast Response |
Price & Stock for UPC277G2(21)-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC277G2(21)-E1-ACT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$1.0625 / $2.2800 | Buy Now |
DISTI #
UPC277G2(21)-E1-A
|
Avnet Americas | Low Voltage Comparator Dual Bipolar 2V to 32V 8-Pin SOP - Trays (Alt: UPC277G2(21)-E1-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$1.7000 | Buy Now |
DISTI #
968-UPC277G221-E1A
|
Mouser Electronics | Analog Comparators LINEAR IC SOP(225) COMPARATOR OTHER RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Tray | 0Tray |
|
$1.0900 | Buy Now |
Part Details for UPC277G2(21)-E1-A
UPC277G2(21)-E1-A CAD Models
UPC277G2(21)-E1-A Part Data Attributes
|
UPC277G2(21)-E1-A
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
UPC277G2(21)-E1-A
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |