-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-purpose Comparators Utilizing CMOS Process Suitable for Low Voltage, Low Power Consumption, and Fast Response, SOP, /
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC277G2(20)-E1-ACT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2440 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
DISTI #
UPC277G2(20)-E1-A
|
Avnet Americas | Low Voltage Comparator Dual Bipolar 2V to 32V 8-Pin SOP - Trays (Alt: UPC277G2(20)-E1-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0 |
|
$0.8509 / $0.9715 | Buy Now |
DISTI #
968-UPC277G220-E1A
|
Mouser Electronics | Analog Comparators POWER LINEAR IC SOP(225) O.AMPLIFIER RoHS: Compliant | 0 |
|
$0.9130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$0.8590 | Buy Now |
|
Renesas Electronics America | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Container: Tape & Reel (TR) | 2440 |
|
$0.8797 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC277G2(20)-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC277G2(20)-E1-A
Renesas Electronics Corporation
General-purpose Comparators Utilizing CMOS Process Suitable for Low Voltage, Low Power Consumption, and Fast Response, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DL-A8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
JESD-609 Code | e6 | |
Terminal Finish | TIN BISMUTH |