Part Details for UPC2771TE3 by NEC Electronics Group
Overview of UPC2771TE3 by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC2771TE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MEDIUM-POWER HIGH-FREQUENCY AMPLIFIER FOR 3 V DIGITAL CELLULAR TELEPHONE Wide Band Medium Power Amplifier, 800MHz Min, 1900MHz Max RoHS: Not Compliant |
|
|
RFQ |