Part Details for UPC2771T by NEC Electronics Group
Results Overview of UPC2771T by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UPC2771T Information
UPC2771T by NEC Electronics Group is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for UPC2771T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5861 |
|
RFQ |
Part Details for UPC2771T
UPC2771T CAD Models
UPC2771T Part Data Attributes
|
UPC2771T
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2771T
NEC Electronics Group
Wide Band Medium Power Amplifier, 800MHz Min, 1900MHz Max, MINIMOLD, 6PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 19 dB | |
Operating Frequency-Max | 2400 MHz | |
RF/Microwave Device Type | NARROW BAND LOW POWER |
Alternate Parts for UPC2771T
This table gives cross-reference parts and alternative options found for UPC2771T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2771T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BGM1012 | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 100 MHz - 3000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN | UPC2771T vs BGM1012 |
ADA-4643-BLK | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC, SC-70, SOT-343, 4 PIN | UPC2771T vs ADA-4643-BLK |
MSA-0286-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2500MHz Max, 1 Func, BIPolar, PLASTIC PACKAGE-4 | UPC2771T vs MSA-0286-TR1 |
UPC2746T-E3 | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 1500MHz Max, MINIMOLD, 6PIN | UPC2771T vs UPC2746T-E3 |
MSA-0236-BLKG | Avago Technologies | Check for Price | 100MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, 36 MICRO-X, 4 PIN | UPC2771T vs MSA-0236-BLKG |
UPC2792TB | NEC Electronics Group | Check for Price | Wide Band Low Power Amplifier, 1200MHz Max, SUPER MINIMOLD, 6 PIN | UPC2771T vs UPC2792TB |
MSA-0236-BLK | Avago Technologies | Check for Price | 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN | UPC2771T vs MSA-0236-BLK |
MSA-2543-TR2 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 6000MHz Max, 1 Func, BIPolar, PLASTIC, SOT-343, SC-70, 4 PIN | UPC2771T vs MSA-2543-TR2 |
RF2326 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, BIPolar, SOT-23, 5 PIN | UPC2771T vs RF2326 |
MSA-0236-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | UPC2771T vs MSA-0236-TR1G |