Part Details for UPC2762TB-E3 by California Eastern Laboratories (CEL)
Overview of UPC2762TB-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPC2762TB-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 3 V, SUPER MINIMOLD SILICON MMIC MEDIUM OUTPUT POWER AMPLIFIER FOR MOBILE COMMUNICATIONS | IC AMP CELL 2.7GHZ-2.9GHZ SOT363 | 3400 |
|
RFQ |
Part Details for UPC2762TB-E3
UPC2762TB-E3 CAD Models
UPC2762TB-E3 Part Data Attributes:
|
UPC2762TB-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2762TB-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 2900MHz Max, SOT-363, S06, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SOT-363, S06, 6 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2762TB-E3
This table gives cross-reference parts and alternative options found for UPC2762TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2762TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2762TB-E3 | Wide Band Low Power Amplifier, 2900MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2762TB-E3 vs UPC2762TB-E3 |
UPC2762TB-E3 | Narrow Band Low Power Amplifier, 800MHz Min, 1900MHz Max, BIPolar | Renesas Electronics Corporation | UPC2762TB-E3 vs UPC2762TB-E3 |