Part Details for UPC2762TB-E3-A by California Eastern Laboratories (CEL)
Overview of UPC2762TB-E3-A by California Eastern Laboratories (CEL)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPC2762TB-E3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06649950
|
Arrow Electronics | RF Amp Single Power Amp 2.9GHz 3.3V 6-Pin SOT-363 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1548 Container: Cut Strips | Americas - 1 |
|
$0.3882 / $0.5145 | Buy Now |
|
Quest Components | BIPOLAR ANALOG IC, 3V, SUPER MINIMOLD MEDIUM POWER SI MMIC AMPLIFIER, SOT-363 | 1 |
|
$6.0000 | Buy Now |
|
Chip1Cloud | MMIC AMP 3V 2.9GHZ SOT363 | 26468 |
|
RFQ |