Part Details for UPC2758TB by NEC Compound Semiconductor Devices Ltd
Overview of UPC2758TB by NEC Compound Semiconductor Devices Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC2758TB
UPC2758TB CAD Models
UPC2758TB Part Data Attributes
|
UPC2758TB
NEC Compound Semiconductor Devices Ltd
Buy Now
Datasheet
|
Compare Parts:
UPC2758TB
NEC Compound Semiconductor Devices Ltd
Down Converter, SUPER MINIMOLD, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC COMPOUND SEMICONDUCTOR DEVICES LTD | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 14 dB | |
IF Frequency-Max | 300 MHz | |
IF Frequency-Min | 20 MHz | |
Input Power-Min (CW) | 15 dBm | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Noise Figure-Max | 15 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2000 MHz | |
RF Input Frequency-Min | 100 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |