Part Details for UPC2756T-E3 by California Eastern Laboratories (CEL)
Overview of UPC2756T-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for UPC2756T-E3
UPC2756T-E3 CAD Models
UPC2756T-E3 Part Data Attributes
|
UPC2756T-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2756T-E3
California Eastern Laboratories (CEL)
Down Converter, T06, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | 11 dB | |
IF Frequency-Max | 300 MHz | |
IF Frequency-Min | 10 MHz | |
LO Tunable | YES | |
Noise Figure-Max | 16 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2000 MHz | |
RF Input Frequency-Min | 100 MHz | |
RF/Microwave Device Type | DOWN CONVERTER |
Alternate Parts for UPC2756T-E3
This table gives cross-reference parts and alternative options found for UPC2756T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2756T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2756T-E3 | Down Converter, MINI MOLD, 6 PIN | NEC Electronics America Inc | UPC2756T-E3 vs UPC2756T-E3 |