Part Details for UPC2708TB-E3 by California Eastern Laboratories (CEL)
Overview of UPC2708TB-E3 by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPC2708TB-E3
UPC2708TB-E3 CAD Models
UPC2708TB-E3 Part Data Attributes
|
UPC2708TB-E3
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPC2708TB-E3
California Eastern Laboratories (CEL)
Wide Band Low Power Amplifier, 100MHz Min, 2600MHz Max, SOT-363, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2708TB-E3
This table gives cross-reference parts and alternative options found for UPC2708TB-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2708TB-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2708TB-E3 | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | UPC2708TB-E3 vs UPC2708TB-E3 |
UPC2708TB | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | UPC2708TB-E3 vs UPC2708TB |