Part Details for UPC2708T by NEC Electronics Group
Overview of UPC2708T by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for UPC2708T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 503 |
|
$4.1250 / $11.2500 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 11 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Microwave Amplifier, 6 Pin, Plastic, TSOP | 1 |
|
$0.9000 | Buy Now |
Part Details for UPC2708T
UPC2708T CAD Models
UPC2708T Part Data Attributes
|
UPC2708T
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPC2708T
NEC Electronics Group
Wide Band Low Power Amplifier, 2900MHz Max, MINIMOLD, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | MINIMOLD, 6 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 2900 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for UPC2708T
This table gives cross-reference parts and alternative options found for UPC2708T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPC2708T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2711T-E3 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, | California Eastern Laboratories (CEL) | UPC2708T vs UPC2711T-E3 |
ADA-4643 | RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | UPC2708T vs ADA-4643 |
MSA-0386 | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar, | Broadcom Limited | UPC2708T vs MSA-0386 |
MSA-0611-TR2G | 0MHz - 700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Avago Technologies | UPC2708T vs MSA-0611-TR2G |
UPC2771TB-E3 | Wide Band Low Power Amplifier, 100MHz Min, 2200MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2708T vs UPC2771TB-E3 |
MSA-0236-BLKG | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | UPC2708T vs MSA-0236-BLKG |
UPC2776TB | 2700 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD-6 | Renesas Electronics Corporation | UPC2708T vs UPC2776TB |
MSA-3111-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 500MHz Max, 1 Func, BIPolar, LEAD FREE, PLASTIC, SOT-143, 4 PIN | Broadcom Limited | UPC2708T vs MSA-3111-TR1G |
UPC2763TB-E3 | Wide Band Low Power Amplifier, 2700MHz Max, SOT-363, 6 PIN | NEC Electronics America Inc | UPC2708T vs UPC2763TB-E3 |
MSA-2743-BLK | 100MHz - 6000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SOT-343, SC70, 4 PIN | Avago Technologies | UPC2708T vs MSA-2743-BLK |