-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply Quad Comparator, TSSOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC177GR-9LG-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177GR(20)-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177GR-9LG-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC177GR(20)-9LG-E2-ACT-ND
|
DigiKey | ANALOG:GENERAL-PURPOSE LINEAR Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6750 / $1.5200 | Buy Now |
DISTI #
UPC177GR(20)-9LG-E
|
Avnet Americas | Low Voltage Comparator Quad Bipolar 2V to 32V 14-Pin TSSOP Emboss T/R - Tape and Reel (Alt: UPC177GR(20)-9LG-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0900 | Buy Now |
DISTI #
968-UPC177GR209LGE2A
|
Mouser Electronics | Analog Comparators LINEAR IC TSSOP COMPARATOR OTHER RoHS: Compliant | 0 |
|
$0.6810 / $0.7360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6930 | Buy Now |
DISTI #
UPC177GR(20)-9LG-E2-A
|
Avnet Silica | Low Voltage Comparator Quad Bipolar 2V to 32V 14-Pin TSSOP Emboss T/R (Alt: UPC177GR(20)-9LG-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC177GR(20)-9LG-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC177GR(20)-9LG-E2-A
Renesas Electronics Corporation
Single Power Supply Quad Comparator, TSSOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Manufacturer Package Code | PTSP0014JB-A14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
JESD-609 Code | e6 | |
Packing Method | TR, EMBOSSED | |
Terminal Finish | TIN BISMUTH |