-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Power Supply Quad Comparator, SOP, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC177G2(20)-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177G2-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177G2-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-UPC177G2-E2-ACT-ND
|
DigiKey | LINEAR IC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$0.8492 / $1.9900 | Buy Now |
DISTI #
UPC177G2-E2-A
|
Avnet Americas | - Tape and Reel (Alt: UPC177G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.3340 | Buy Now |
DISTI #
968-UPC177G2-E2-A
|
Mouser Electronics | Analog Comparators LINEAR IC COMPARATOR SOP(225) RoHS: Compliant | 988 |
|
$0.8330 / $1.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8560 | Buy Now |
|
Renesas Electronics America | LINEAR IC Min Qty: 1 Container: Tape & Reel (TR) | 2465 |
|
$0.8734 / $1.9900 | Buy Now |
DISTI #
UPC177G2-E2-A
|
Avnet Silica | (Alt: UPC177G2-E2-A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPC177G2-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPC177G2-E2-A
Renesas Electronics Corporation
Single Power Supply Quad Comparator, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 14 | |
Manufacturer Package Code | PRSP0014DI-A14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.25 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e6 | |
Length | 10.2 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, EMBOSSED | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |