Part Details for UPB581A by California Eastern Laboratories (CEL)
Overview of UPB581A by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for UPB581A
UPB581A CAD Models
UPB581A Part Data Attributes:
|
UPB581A
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPB581A
California Eastern Laboratories (CEL)
Prescaler/Multivibrator, ECL Series, 1-Func, Bipolar, MBCY8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ECL | |
JESD-30 Code | O-MBCY-W8 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | EMITTER FOLLOWER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Supply Current-Max (ICC) | 40 mA | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
fmax-Min | 2600 MHz |