Part Details for UPB201209T-121Y-N by Pulse Electronics Corporation
Overview of UPB201209T-121Y-N by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GTFP08121YHR | Amphenol Communications Solutions | MICRO SD,P/P,10U GOLD | |
G86104121YEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 1x4Pin, MATTE TIN, NY66, TAIL=3.4mm, W/KINK | |
861400121YO2090LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Position, Vertical. |
Price & Stock for UPB201209T-121Y-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant |
43500 In Stock |
|
$0.0290 / $0.0678 | Buy Now |
DISTI #
67579142
|
Verical | Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 5A 0.02Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1700 Package Multiple: 340 Date Code: 1701 | Americas - 43180 |
|
$0.0359 / $0.0441 | Buy Now |
|
Master Electronics | EMI Suppression Beads RoHS: Compliant |
43500 In Stock |
|
$0.0290 / $0.0678 | Buy Now |
Part Details for UPB201209T-121Y-N
UPB201209T-121Y-N CAD Models
UPB201209T-121Y-N Part Data Attributes
|
UPB201209T-121Y-N
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB201209T-121Y-N
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 5A, 2 Pin(s), LEAD FREE, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | LEAD FREE, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for UPB201209T-121Y-N
This table gives cross-reference parts and alternative options found for UPB201209T-121Y-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB201209T-121Y-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.