Part Details for UPB1H2R2MDD1TD by Nichicon Corporation
Overview of UPB1H2R2MDD1TD by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPB1H2R2MDD1TD
UPB1H2R2MDD1TD CAD Models
UPB1H2R2MDD1TD Part Data Attributes
|
UPB1H2R2MDD1TD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UPB1H2R2MDD1TD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UPB1H2R2MDD1TD
This table gives cross-reference parts and alternative options found for UPB1H2R2MDD1TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPB1H2R2MDD1TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82R2LFM0511RX05E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511RX05E |
82R2LFM0511RXN211D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511RXN211D |
82R2LFM0511LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511LLN711M |
12R2LFM0511RXN511J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 12R2LFM0511RXN511J |
82R2LFM0511RFN5C | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511RFN5C |
12R2LFM0511LLN711M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 12R2LFM0511LLN711M |
22R2LFM0511RTN7110 | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 22R2LFM0511RTN7110 |
82R2LFM0511LLN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF, | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511LLN3110 |
82R2LFM0511RT00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2.2uF | Fenghua (HK) Electronics Ltd | UPB1H2R2MDD1TD vs 82R2LFM0511RT00M |
NRE-JL2R2M50V5X11SPF | CAP,AL2O3,2.2UF,50VDC,20% -TOL,20% +TOL | NIC Components Corp | UPB1H2R2MDD1TD vs NRE-JL2R2M50V5X11SPF |