Part Details for UPA862TD-T3-A by NEC Electronics Group
Overview of UPA862TD-T3-A by NEC Electronics Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA862TD-T3-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-UPA862TD-T3-A
|
Sensible Micro Corporation | Trans, Cel Upa862Td-T3-A 6 Pin Eol RoHS: Compliant Min Qty: 10000 Lead time: 0 Weeks, 1 Days Date Code: 2011+ Container: Tape & Reel | 1606950 |
|
RFQ |
Part Details for UPA862TD-T3-A
UPA862TD-T3-A CAD Models
UPA862TD-T3-A Part Data Attributes
|
UPA862TD-T3-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA862TD-T3-A
NEC Electronics Group
RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, L Band, Silicon, NPN, TD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | TD, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 0.8 pF | |
Collector-Emitter Voltage-Max | 5.5 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6500 MHz |
Alternate Parts for UPA862TD-T3-A
This table gives cross-reference parts and alternative options found for UPA862TD-T3-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA862TD-T3-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA862TD-T3-A-YFB | RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | UPA862TD-T3-A vs UPA862TD-T3-A-YFB |
UPA862TD-T3-A-FB | RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | UPA862TD-T3-A vs UPA862TD-T3-A-FB |
UPA862TD-A | UPA862TD-A | Renesas Electronics Corporation | UPA862TD-T3-A vs UPA862TD-A |
UPA862TD-A-FB | RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | UPA862TD-T3-A vs UPA862TD-A-FB |
UPA862TD-A-YFB | RF SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | UPA862TD-T3-A vs UPA862TD-A-YFB |
UPA862TD | RF Small Signal Bipolar Transistor, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA862TD-T3-A vs UPA862TD |
UPA862TD-FB-A | RF Small Signal Bipolar Transistor, 0.03A I(C), 2-Element, L Band, Silicon, NPN, LEADLESS MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA862TD-T3-A vs UPA862TD-FB-A |