Part Details for UPA814TC by California Eastern Laboratories (CEL)
Overview of UPA814TC by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA814TC
UPA814TC CAD Models
UPA814TC Part Data Attributes:
|
UPA814TC
California Eastern Laboratories (CEL)
Buy Now
Datasheet
|
Compare Parts:
UPA814TC
California Eastern Laboratories (CEL)
RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SMALL, TC, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALIFORNIA EASTERN LABORATORIES | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.85 pF | |
Collector-Emitter Voltage-Max | 6 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9000 MHz |
Alternate Parts for UPA814TC
This table gives cross-reference parts and alternative options found for UPA814TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA814TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA814TC | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA814TC vs UPA814TC |
UPA814TC-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SMALL, TC, 6 PIN | California Eastern Laboratories (CEL) | UPA814TC vs UPA814TC-T1 |
UPA814TC-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA814TC vs UPA814TC-A |
UPA814TC-T1 | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA814TC vs UPA814TC-T1 |
UPA814TC-T1-A | RF Small Signal Bipolar Transistor, 0.1A I(C), 2-Element, L Band, Silicon, NPN, ULTRA SUPER MINIMOLD PACKAGE-6 | NEC Electronics Group | UPA814TC vs UPA814TC-T1-A |