Part Details for UPA650TT-E1-A by Renesas Electronics Corporation
Overview of UPA650TT-E1-A by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UPA650TT-E1-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2440 |
|
$0.2697 / $0.3173 | Buy Now |
|
Chip1Cloud | 40800 |
|
RFQ |
Part Details for UPA650TT-E1-A
UPA650TT-E1-A CAD Models
UPA650TT-E1-A Part Data Attributes:
|
UPA650TT-E1-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA650TT-E1-A
Renesas Electronics Corporation
P-Channel Mos Field Effect Transistor For Switching, WSOF, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | WSOF | |
Pin Count | 6 | |
Manufacturer Package Code | PWSF0006JB-A6 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.4 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |