Part Details for UPA606T-A by NEC Electronics Group
Overview of UPA606T-A by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA606T-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive, , / | |
UPA606T(0)-T1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Part Details for UPA606T-A
UPA606T-A CAD Models
UPA606T-A Part Data Attributes
|
UPA606T-A
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
UPA606T-A
NEC Electronics Group
Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for UPA606T-A
This table gives cross-reference parts and alternative options found for UPA606T-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA606T-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA606T | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | UPA606T-A vs UPA606T |