Part Details for UPA603T-T2-A by Renesas Electronics Corporation
Overview of UPA603T-T2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for UPA603T-T2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 57000 |
|
$0.1587 / $0.1867 | Buy Now |
Part Details for UPA603T-T2-A
UPA603T-T2-A CAD Models
UPA603T-T2-A Part Data Attributes
|
UPA603T-T2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA603T-T2-A
Renesas Electronics Corporation
P-Channel MOSFET, MM, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Pin Count | 0 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Drain Current-Max (ID) | 0.1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |