Part Details for UPA602T by Renesas Electronics Corporation
Overview of UPA602T by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UPA602T
UPA602T CAD Models
UPA602T Part Data Attributes
|
UPA602T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA602T
Renesas Electronics Corporation
100mA, 50V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 0.1 A | |
Drain-source On Resistance-Max | 30 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON |
Alternate Parts for UPA602T
This table gives cross-reference parts and alternative options found for UPA602T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA602T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPA602T-A | Small Signal Field-Effect Transistor, 0.1A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | NEC Electronics Group | UPA602T vs UPA602T-A |