Part Details for UPA2815T1S-E2-AT by Renesas Electronics Corporation
Overview of UPA2815T1S-E2-AT by Renesas Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for UPA2815T1S-E2-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6438
|
Newark | Mosfet |Renesas UPA2815T1S-E2-AT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6580 | Buy Now |
DISTI #
UPA2815T1S-E2-AT-ND
|
DigiKey | MOSFET P-CH 30V 21A 8HWSON Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.4646 / $0.4871 | Buy Now |
DISTI #
UPA2815T1S-E2-AT
|
Avnet Americas | Trans MOSFET P-CH 30V 21A 8-Pin HWSON T/R - Tape and Reel (Alt: UPA2815T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4712 / $0.5380 | Buy Now |
DISTI #
968-UPA2815T1S-E2-AT
|
Mouser Electronics | MOSFET MOSFET RoHS: Compliant | 4996 |
|
$0.4640 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5710 | Buy Now |
|
Renesas Electronics America | MOSFET P-CH 30V 21A 8HWSON Min Qty: 5000 Container: Tape & Reel (TR) | 10000 |
|
$0.4646 / $0.4871 | Buy Now |
DISTI #
71300688
|
Verical | Trans MOSFET P-CH 30V 21A 8-Pin HWSON T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 | Americas - 5000 |
|
$0.4025 / $0.7550 | Buy Now |
|
Quest Components | 4402 |
|
$0.8655 / $2.3080 | Buy Now | |
DISTI #
UPA2815T1S-E2-AT
|
Avnet Americas | Trans MOSFET P-CH 30V 21A 8-Pin HWSON T/R - Tape and Reel (Alt: UPA2815T1S-E2-AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4712 / $0.5380 | Buy Now |
DISTI #
C1S620202499626
|
Chip1Stop | Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8 RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.3220 / $0.8080 | Buy Now |
Part Details for UPA2815T1S-E2-AT
UPA2815T1S-E2-AT CAD Models
UPA2815T1S-E2-AT Part Data Attributes:
|
UPA2815T1S-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2815T1S-E2-AT
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -21A 11Mohm HWSON-8, HWSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HWSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PWSN0008JB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 21 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 14.5 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |