-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333), HVSON, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2813T1L-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333) |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UPA2813T1L-E2-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2813T1L-E2-AT
Renesas Electronics Corporation
Pch Single Power Mosfet -30V -27A 6.2Mohm 8Pin HVSON (3333), HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008JD | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.0062 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 52 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |