Part Details for UPA2792GR(0)-E1-AZ by Renesas Electronics Corporation
Overview of UPA2792GR(0)-E1-AZ by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2792GR(0)-E1-AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UPA2792GR(0)-E1-AZ-ND
|
DigiKey | SWITCHING N AND P TRANSISTORS Min Qty: 189 Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$1.5900 | Buy Now |
|
Rochester Electronics | UPA2792 - Power Field-Effect Transistor, 10A, 30V, N-Channel MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for UPA2792GR(0)-E1-AZ
UPA2792GR(0)-E1-AZ CAD Models
UPA2792GR(0)-E1-AZ Part Data Attributes:
|
UPA2792GR(0)-E1-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2792GR(0)-E1-AZ
Renesas Electronics Corporation
Nch/Pch Dual Power Mosfet 30V 10A 12.5Mohm Power Sop8, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |