Part Details for UPA2780GRE1A002G1G2KS by Renesas Electronics Corporation
Overview of UPA2780GRE1A002G1G2KS by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UPA2780GRE1A002G1G2KS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | N-CHANNEL POWER MOSFET/SCHOTTKY BARRIER DIODE FOR SWITCHING Power Field-Effect Transistor, 14A I(D), 30V, 0.0137ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant | Europe - 2500 |
|
RFQ |