Part Details for UPA2755AGR-E1-AT by Renesas Electronics Corporation
Overview of UPA2755AGR-E1-AT by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for UPA2755AGR-E1-AT
UPA2755AGR-E1-AT CAD Models
UPA2755AGR-E1-AT Part Data Attributes:
|
UPA2755AGR-E1-AT
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2755AGR-E1-AT
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, SOP, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Avalanche Energy Rating (Eas) | 6.4 mJ | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for UPA2755AGR-E1-AT
This table gives cross-reference parts and alternative options found for UPA2755AGR-E1-AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UPA2755AGR-E1-AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH8K15GZETB | Power Field-Effect Transistor, 9A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | UPA2755AGR-E1-AT vs SH8K15GZETB |
SH8K15TB | Power Field-Effect Transistor, 9A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOP-8 | ROHM Semiconductor | UPA2755AGR-E1-AT vs SH8K15TB |
FDS6982F011 | Power Field-Effect Transistor, 8.6A I(D), 30V, 0.028ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | UPA2755AGR-E1-AT vs FDS6982F011 |
UPA2755AGR-E2-AT | Switching N-Channel Power MOSFET, SOP, /Embossed Tape | Renesas Electronics Corporation | UPA2755AGR-E1-AT vs UPA2755AGR-E2-AT |