Part Details for UPA2750GR-E2-A by Renesas Electronics Corporation
Overview of UPA2750GR-E2-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2750GR-E2-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR-E1-A | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
UPA2750GR(0)-E2-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for UPA2750GR-E2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S620200324018
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 938 |
|
$0.6530 / $0.7700 | Buy Now |
Part Details for UPA2750GR-E2-A
UPA2750GR-E2-A CAD Models
UPA2750GR-E2-A Part Data Attributes
|
UPA2750GR-E2-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2750GR-E2-A
Renesas Electronics Corporation
Power MOSFETs for Automotive, SOP, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | PRSP0008DN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002 | |
Samacsys Manufacturer | Renesas Electronics | |
Drain Current-Max (ID) | 9 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH |