Part Details for UPA2727UT1A-E1-AY by Renesas Electronics Corporation
Overview of UPA2727UT1A-E1-AY by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Price & Stock for UPA2727UT1A-E1-AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.5871 / $0.6907 | Buy Now |
Part Details for UPA2727UT1A-E1-AY
UPA2727UT1A-E1-AY CAD Models
UPA2727UT1A-E1-AY Part Data Attributes
|
UPA2727UT1A-E1-AY
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
UPA2727UT1A-E1-AY
Renesas Electronics Corporation
Switching N-Channel Power MOSFET, HVSON, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | HVSON | |
Pin Count | 8 | |
Manufacturer Package Code | PVSN0008DA-A8 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 4.6 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |